Similar

SCS7RT93HPL2RUS03F | |
|---|---|
DigiKey Part Number | SCS7RT93HPL2RUS03F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCS7RT93HPL2RUS03F |
Description | LED LM102A COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM102A White, Cool 5000K 5.9V 150mA 145° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCS7RT93HPL2RUS03F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 119lm (111lm ~ 127lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 250mA | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.053" L x 0.053" W (1.34mm x 1.34mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |


