


SCP7RTJ5HEL1RLQF6E | |
|---|---|
DigiKey Part Number | 1510-2310-2-ND - Tape & Reel (TR) 1510-2310-1-ND - Cut Tape (CT) 1510-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP7RTJ5HEL1RLQF6E |
Description | LED LH231B COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH231B White, Cool 5000K 5-Step MacAdam Ellipse 2.9V 700mA 120° 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1111 (2828 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K 5-Step MacAdam Ellipse | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Flux @ 85°C, Current - Test 340lm (310lm ~ 370lm) | Height - Seated (Max) 0.019" (0.48mm) |
Current - Test 700mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 167 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,77700 € | 7,77 € |
| 100 | 0,57960 € | 57,96 € |
| 500 | 0,49204 € | 246,02 € |
| 1.000 | 0,46341 € | 463,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43914 € | 878,28 € |
| 4.000 | 0,41857 € | 1.674,28 € |
| 6.000 | 0,40803 € | 2.448,18 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

