Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03C470JA3NNWH | |
|---|---|
DigiKey Part Number | 1276-CL03C470JA3NNWHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03C470JA3NNWH |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C470JA3NNWH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03C470JA3NNNC | Samsung Electro-Mechanics | 39.820 | 1276-6407-1-ND | 0,08000 € | Parametric Equivalent |
| 0201N470J250CT | Walsin Technology Corporation | 0 | 1292-1154-1-ND | 0,08000 € | Parametric Equivalent |
| C0201C470J3GACTU | KEMET | 11.457 | 399-C0201C470J3GACTUCT-ND | 0,08000 € | Parametric Equivalent |
| C0603C0G1E470J030BA | TDK | 53.840 | 445-4667-1-ND | 0,08000 € | Parametric Equivalent |
| CC0201JPNPO8BN470 | YAGEO | 0 | 13-CC0201JPNPO8BN470TR-ND | 0,00241 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450.000 | 0,00772 € | 3.474,00 € |
| Unit Price without VAT: | 0,00772 € |
|---|---|
| Unit Price with VAT: | 0,00934 € |











