
CC0201JRNPO8BN470 | |
|---|---|
DigiKey Part Number | 311-1389-2-ND - Tape & Reel (TR) 311-1389-1-ND - Cut Tape (CT) 311-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN470 |
Description | CAP CER 47PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00830 € | 0,83 € |
| 500 | 0,00572 € | 2,86 € |
| 1.000 | 0,00494 € | 4,94 € |
| 2.500 | 0,00412 € | 10,30 € |
| 5.000 | 0,00363 € | 18,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00289 € | 43,35 € |
| 30.000 | 0,00261 € | 78,30 € |
| 45.000 | 0,00247 € | 111,15 € |
| 75.000 | 0,00231 € | 173,25 € |
| 105.000 | 0,00222 € | 233,10 € |
| 150.000 | 0,00213 € | 319,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

