0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A474MQ3NNNH

DigiKey Part Number
1276-6446-2-ND - Tape & Reel (TR)
1276-6446-1-ND - Cut Tape (CT)
1276-6446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A474MQ3NNNH
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A474MQ3NNNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03A474KQ3NNNHSamsung Electro-Mechanics63.1901276-6445-1-ND0,10000 €Upgrade
CL03A474MQ3NNNCSamsung Electro-Mechanics43.1851276-1338-1-ND0,13000 €Parametric Equivalent
C0603X5R1A474M030BCTDK147.609445-13666-1-ND0,13000 €Upgrade
C0603X5R0J474M030BCTDK367.812445-8007-1-ND0,10000 €Parametric Equivalent
CC0201MRX5R5BB474YAGEO14.760311-1614-1-ND0,11000 €Parametric Equivalent
In-Stock: 97.791
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07000 €0,70 €
500,04880 €2,44 €
1000,04230 €4,23 €
5000,03166 €15,83 €
1.0000,02835 €28,35 €
2.5000,02488 €62,20 €
5.0000,02279 €113,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02022 €303,30 €
30.0000,01896 €568,80 €
45.0000,01833 €824,85 €
75.0000,01763 €1.322,25 €
105.0000,01722 €1.808,10 €
150.0000,01683 €2.524,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €