0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1A474M030BC

DigiKey Part Number
445-13666-2-ND - Tape & Reel (TR)
445-13666-1-ND - Cut Tape (CT)
445-13666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1A474M030BC
Description
CAP CER 0.47UF 10V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1A474M030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07400 €0,74 €
500,05200 €2,60 €
1000,04520 €4,52 €
5000,03392 €16,96 €
1.0000,03046 €30,46 €
2.5000,02680 €67,00 €
5.0000,02460 €123,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02126 €318,90 €
30.0000,01997 €599,10 €
45.0000,01932 €869,40 €
75.0000,01861 €1.395,75 €
105.0000,01819 €1.909,95 €
150.0000,01778 €2.667,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €