35YXH330MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 30.840
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.132
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,27120 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Upgrade


TDK
In Stock: 2.673
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 131
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 871
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 849
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 823
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,15039 €
Datasheet

Parametric Equivalent


Surge
In Stock: 500
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.339
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,17880 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 787
Unit Price: 0,67000 €
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXH330MEFC10X16

DigiKey Part Number
1189-35YXH330MEFC10X16-ND
Manufacturer
Manufacturer Product Number
35YXH330MEFC10X16
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXH330MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes