Direct
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-350ETD331MJ16S | |
|---|---|
DigiKey Part Number | 565-EKY-350ETD331MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-350ETD331MJ16S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM350ETD331MJC5S | Chemi-Con | 2.067 | 565-EKZM350ETD331MJC5SCT-ND | 0,80000 € | Direct |
| EKY-350ELL331MJ16S | Chemi-Con | 1.223 | 565-EKY-350ELL331MJ16S-ND | 0,78000 € | Parametric Equivalent |
| 35ZLH330MEFCT810X12.5 | Rubycon | 43.487 | 1189-3752-1-ND | 0,53000 € | Direct |
| 35ZLH330MT810X12.5 | Rubycon | 0 | 35ZLH330MT810X12.5-ND | 0,19494 € | Direct |
| 35YXF330MEFCT810X16 | Rubycon | 2.115 | 1189-3742-1-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,14853 € | 118,82 € |
| Unit Price without VAT: | 0,14853 € |
|---|---|
| Unit Price with VAT: | 0,17972 € |












