35YXF3300MEFC18X35.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 129
Unit Price: 3,60000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,24000 €
Datasheet

Direct


Chemi-Con
In Stock: 248
Unit Price: 3,43000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,63187 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 200
Unit Price: 2,68000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 32
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,42378 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,43516 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.677
Unit Price: 2,77000 €
Datasheet
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXF3300MEFC18X35.5

DigiKey Part Number
35YXF3300MEFC18X35.5-ND
Manufacturer
Manufacturer Product Number
35YXF3300MEFC18X35.5
Description
CAP ALUM 3300UF 20% 35V RADIAL
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXF3300MEFC18X35.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.76 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Part Status
Obsolete
Impedance
25 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLJ3300M18X35.5Rubycon1291189-50ZLJ3300M18X35.5-ND3,60000 €Parametric Equivalent
EKYB350ELL332MM25SChemi-Con0565-EKYB350ELL332MM25S-ND3,24000 €Direct
EKZN350ELL332MMN3SChemi-Con248565-EKZN350ELL332MMN3S-ND3,43000 €Direct
EST338M035AN2AAKEMET0399-6617-ND1,63187 €Direct
EKY-350ELL332MMP1SChemi-Con200565-EKY-350ELL332MMP1S-ND2,68000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes