3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-350ELL332MMP1S

DigiKey Part Number
565-EKY-350ELL332MMP1S-ND
Manufacturer
Manufacturer Product Number
EKY-350ELL332MMP1S
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-350ELL332MMP1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
3.165 A @ 120 Hz
Series
Ripple Current @ High Frequency
4.22 A @ 100 kHz
Packaging
Bulk
Impedance
14 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-350ELL332ML40SChemi-Con108565-EKY-350ELL332ML40S-ND2,73000 €Similar
UHE1V332MHDNichicon21.493493-1600-ND2,50000 €Similar
UHE1V332MHD6Nichicon4.677493-1601-ND2,77000 €Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,68000 €2,68 €
101,79400 €17,94 €
501,42600 €71,30 €
2501,18576 €296,44 €
5001,11016 €555,08 €
1.0001,04736 €1.047,36 €
2.5000,98038 €2.450,95 €
5.0000,93960 €4.698,00 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,24280 €