Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLH560MEFCT78X20 | |
|---|---|
DigiKey Part Number | 25ZLH560MEFCT78X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH560MEFCT78X20 |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH560MEFCT78X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH560MEFCTA8X20 | Rubycon | 0 | 25ZLH560MEFCTA8X20-ND | 0,17406 € | Direct |
| 25ZLH560MEFC8X20 | Rubycon | 77 | 1189-1876-ND | 0,59000 € | Parametric Equivalent |
| 25ZLJ560M8X20 | Rubycon | 0 | 1189-1254-ND | 0,65000 € | Parametric Equivalent |
| EEU-FR1E561L | Panasonic Industry | 521 | P14420-ND | 0,80000 € | Parametric Equivalent |
| EKYB250ELL561MH20D | Chemi-Con | 665 | 565-EKYB250ELL561MH20D-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17406 € | 174,06 € |
| Unit Price without VAT: | 0,17406 € |
|---|---|
| Unit Price with VAT: | 0,21061 € |






