Parametric Equivalent
Parametric Equivalent

25ZLJ560M8X20 | |
|---|---|
DigiKey Part Number | 1189-1254-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLJ560M8X20 |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLJ560M8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.078 A @ 120 Hz |
Packaging Bulk | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB250ELL561MH20D | Chemi-Con | 665 | 565-EKYB250ELL561MH20D-ND | 0,60000 € | Parametric Equivalent |
| EKZN250ELL561MH20D | Chemi-Con | 925 | 565-EKZN250ELL561MH20D-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,30900 € | 15,45 € |
| 100 | 0,27630 € | 27,63 € |
| 500 | 0,21970 € | 109,85 € |
| 1.000 | 0,20184 € | 201,84 € |
| 3.000 | 0,17950 € | 538,50 € |
| 5.000 | 0,17115 € | 855,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |



