Parametric Equivalent



BU6652NUX-TR | |
|---|---|
DigiKey Part Number | 846-BU6652NUX-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU6652NUX-TR |
Description | IC REG LIN 1.5V/2.8V/2.8V 8VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BU6652NUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V, 2.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 200mA, 0.72V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 285 µA | |
PSRR | 70dB (1kHz), 65dB (1kHz), 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53502 € | 2.140,08 € |
| 8.000 | 0,52394 € | 4.191,52 € |
| 12.000 | 0,51840 € | 6.220,80 € |
| Unit Price without VAT: | 0,53502 € |
|---|---|
| Unit Price with VAT: | 0,64737 € |


