Similar

BU52177GXZ-E2 | |
|---|---|
DigiKey Part Number | BU52177GXZ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU52177GXZ-E2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
EDA/CAD Models | BU52177GXZ-E2 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Mfr | Current - Supply (Max) 8µA |
Packaging Tape & Reel (TR) | Current - Output (Max) 500µA |
Part Status Obsolete | Output Type CMOS |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Package / Case 4-XFBGA, CSPBGA |
Sensing Range ±19mT Trip, ±10.1mT Release | Base Product Number |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU52098GWZ-E2 | Rohm Semiconductor | 5.988 | BU52098GWZ-E2CT-ND | 0,46000 € | Similar |


