
BU52098GWZ-E2 | |
|---|---|
DigiKey Part Number | BU52098GWZ-E2TR-ND - Tape & Reel (TR) BU52098GWZ-E2CT-ND - Cut Tape (CT) BU52098GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52098GWZ-E2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | BU52098GWZ-E2 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Mfr | Current - Supply (Max) 8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500µA |
Part Status Active | Output Type CMOS |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Package / Case 4-XFBGA, CSPBGA |
Sensing Range ±27.5mT Trip, ±18.9mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,40000 € | 2,00 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,31880 € | 31,88 € |
| 500 | 0,28680 € | 143,40 € |
| 1.000 | 0,27492 € | 274,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25809 € | 774,27 € |
| 6.000 | 0,24861 € | 1.491,66 € |
| 9.000 | 0,24344 € | 2.190,96 € |
| 15.000 | 0,23728 € | 3.559,20 € |
| 21.000 | 0,23344 € | 4.902,24 € |
| 30.000 | 0,22953 € | 6.885,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

