BU2090 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.881
Unit Price: 1,71000 €
Datasheet
1/0 Driver 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2090

DigiKey Part Number
BU2090-ND
Manufacturer
Manufacturer Product Number
BU2090
Description
IC TRANSCEIVER 1/0 16DIP
Customer Reference
Detailed Description
1/0 Driver 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 75°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes