
BU2090F-E2 | |
|---|---|
DigiKey Part Number | BU2090F-E2TR-ND - Tape & Reel (TR) BU2090F-E2CT-ND - Cut Tape (CT) BU2090F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2090F-E2 |
Description | IC TRANSCEIVER 1/0 16SOP |
Customer Reference | |
Detailed Description | 1/0 Driver 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU2090F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,14960 € | 28,74 € |
| 100 | 1,02610 € | 102,61 € |
| 250 | 0,96712 € | 241,78 € |
| 500 | 0,93160 € | 465,80 € |
| 1.000 | 0,90235 € | 902,35 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

