Similar
Similar
Similar
Parametric Equivalent



BU11UA3WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU11UA3WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU11UA3WNVX-TL |
Description | IC REG LIN 1.1V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU11UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.7V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU11TD2WNVX-TL | Rohm Semiconductor | 9.950 | 846-BU11TD2WNVX-TLCT-ND | 0,45000 € | Similar |
| TLV70711PDQNR | Texas Instruments | 2.530 | 296-40626-1-ND | 0,24000 € | Similar |
| TLV70711PDQNT | Texas Instruments | 1.340 | 296-TLV70711PDQNTCT-ND | 0,71000 € | Similar |
| TCR3DM11,LF | Toshiba Semiconductor and Storage | 0 | TCR3DM11LFTR-ND | 0,08115 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12041 € | 602,05 € |
| Unit Price without VAT: | 0,12041 € |
|---|---|
| Unit Price with VAT: | 0,14570 € |




