


TCR3DM11,LF | |
|---|---|
DigiKey Part Number | TCR3DM11LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR3DM11,LF |
Description | IC REG LINEAR 1.1V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DM11,LF Models |
Category | Current - Quiescent (Iq) 65 µA |
Mfr | Current - Supply (Max) 78 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-DFN (1x1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08115 € | 811,50 € |
| Unit Price without VAT: | 0,08115 € |
|---|---|
| Unit Price with VAT: | 0,09819 € |

