BR93H66RFVM-WCTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,30000 €
Datasheet
EEPROM Memory IC 4Kbit Microwire 1.25 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93H66RFVM-WCTR

DigiKey Part Number
BR93H66RFVM-WCTR-ND - Tape & Reel (TR)
BR93H66RFVM-WCCT-ND - Cut Tape (CT)
BR93H66RFVM-WCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93H66RFVM-WCTR
Description
IC EEPROM 4KBIT SPI 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 1.25 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR93H66RFVM-WCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.25 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 16
Base Product Number
Memory Interface
Microwire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR93H66RFVM-2CTRRohm Semiconductor3.000BR93H66RFVM-2CCT-ND0,30000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46218 €1.386,54 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €