
BR93H66RFVM-2CTR | |
|---|---|
DigiKey Part Number | BR93H66RFVM-2CTR-ND - Tape & Reel (TR) BR93H66RFVM-2CCT-ND - Cut Tape (CT) BR93H66RFVM-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H66RFVM-2CTR |
Description | IC EEPROM 4KBIT SPI 2MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H66RFVM-2CTR Models |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 16 | Base Product Number |
Memory Interface Microwire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93G66FJ-3GTE2 | Rohm Semiconductor | 1.732 | BR93G66FJ-3GTE2CT-ND | 0,25000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,26190 € | 26,19 € |
| 250 | 0,25432 € | 63,58 € |
| 500 | 0,24852 € | 124,26 € |
| 1.000 | 0,24274 € | 242,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23359 € | 700,77 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

