
BD9123MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD9123MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9123MUV-E2 |
Description | IC REG BUCK PROG 1.2A 16VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.85V 1 Output 1.2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9123MUV-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 95°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN016V3030 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9A100MUV-E2 | Rohm Semiconductor | 2.960 | BD9A100MUV-E2CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71848 € | 2.155,44 € |
| 6.000 | 0,69187 € | 4.151,22 € |
| Unit Price without VAT: | 0,71848 € |
|---|---|
| Unit Price with VAT: | 0,86936 € |

