
BD9A100MUV-E2 | |
|---|---|
DigiKey Part Number | BD9A100MUV-E2TR-ND - Tape & Reel (TR) BD9A100MUV-E2CT-ND - Cut Tape (CT) BD9A100MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9A100MUV-E2 |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9A100MUV-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN016V3030 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36490 € | 36,49 € |
| 250 | 0,34028 € | 85,07 € |
| 500 | 0,32544 € | 162,72 € |
| 1.000 | 0,31321 € | 313,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29809 € | 894,27 € |
| 6.000 | 0,29069 € | 1.744,14 € |
| 9.000 | 0,28699 € | 2.582,91 € |
| 15.000 | 0,28288 € | 4.243,20 € |
| 21.000 | 0,28048 € | 5.890,08 € |
| 30.000 | 0,27818 € | 8.345,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

