Similar
Similar
Similar

BA4558RFVT-E2 | |
|---|---|
DigiKey Part Number | 846-BA4558RFVT-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA4558RFVT-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4558RFVT-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |





