BA4558YFVM-MGTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 11.330
Unit Price: 0,75000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4558YFVM-MGTR

DigiKey Part Number
BA4558YFVM-MGTR-ND - Tape & Reel (TR)
BA4558YFVM-MGCT-ND - Cut Tape (CT)
BA4558YFVM-MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4558YFVM-MGTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA4558YFVM-MGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
2 MHz
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Current - Input Bias
60 nA
Supplier Device Package
8-MSOP
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC4558PWRochester Electronics, LLC11.3302156-RC4558PW-ND0,75000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes