Similar
Similar
Similar

NC7SV126P5X | |
|---|---|
DigiKey Part Number | NC7SV126P5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SV126P5X |
Description | IC BUFF 0.9V/3.6V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV126P5X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G126GW,125 | Nexperia USA Inc. | 15.852 | 1727-3184-1-ND | 0,14000 € | Similar |
| SN74AUC1G125DCKR | Texas Instruments | 10.927 | 296-12658-1-ND | 0,54000 € | Similar |
| SN74AUC1G126DCKR | Texas Instruments | 104.992 | 296-12660-1-ND | 0,37000 € | Similar |




