
SN74AUC1G126DCKR | |
|---|---|
DigiKey Part Number | 296-12660-2-ND - Tape & Reel (TR) 296-12660-1-ND - Cut Tape (CT) 296-12660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G126DCKR |
Description | IC BUFF NON-INVERT 2.7V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G126DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17780 € | 17,78 € |
| 250 | 0,16448 € | 41,12 € |
| 500 | 0,15646 € | 78,23 € |
| 1.000 | 0,14983 € | 149,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14166 € | 424,98 € |
| 6.000 | 0,13766 € | 825,96 € |
| 9.000 | 0,13566 € | 1.220,94 € |
| 15.000 | 0,13344 € | 2.001,60 € |
| 21.000 | 0,13214 € | 2.774,94 € |
| 30.000 | 0,13089 € | 3.926,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |







