Direct
Parametric Equivalent
Similar
Similar
Parametric Equivalent

SN74LV02APW | |
|---|---|
DigiKey Part Number | 296-34032-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV02APW |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02APW Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV02APWR | Texas Instruments | 12.121 | 296-14902-1-ND | 0,36000 € | Direct |
| SN74LV02APWT | Texas Instruments | 6.864 | 296-SN74LV02APWTCT-ND | 0,89000 € | Parametric Equivalent |
| 74LVX02MTCX | onsemi | 688 | 74LVX02MTCXCT-ND | 0,38000 € | Similar |
| MC74LVX02DTR2G | onsemi | 2.500 | 488-MC74LVX02DTR2GCT-ND | 0,31000 € | Similar |
| SN74LV02APW | Rochester Electronics, LLC | 20.905 | 2156-SN74LV02APW-ND | 0,86690 € | Parametric Equivalent |




