Parametric Equivalent

FZ1000R33HL3BPSA1 | |
|---|---|
DigiKey Part Number | FZ1000R33HL3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1000R33HL3BPSA1 |
Description | IGBT MOD 3300V 1000A 1600W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 3300 V 1000 A 1600 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.85V @ 15V, 1000A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 190 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Not For New Designs | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 3300 V | Package / Case Module |
Current - Collector (Ic) (Max) 1000 A | Supplier Device Package Module |
Power - Max 1600 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ1000R33HL3BPSA1 | Rochester Electronics, LLC | 385 | 2156-FZ1000R33HL3BPSA1-ND | 1.239,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.276,70000 € | 2.553,40 € |
| Unit Price without VAT: | 1.276,70000 € |
|---|---|
| Unit Price with VAT: | 1.544,80700 € |



