FP50R12KT4B11BOSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 56,91000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13
Unit Price: 89,65667 €
Datasheet
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 280 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP50R12KT4B11BOSA1

DigiKey Part Number
FP50R12KT4B11BOSA1-ND
Manufacturer
Manufacturer Product Number
FP50R12KT4B11BOSA1
Description
IGBT MOD 1200V 50A 280W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 280 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 50A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
2.8 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Discontinued at DigiKey
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
50 A
Supplier Device Package
Module
Power - Max
280 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS50R12KT4B15BPSA1Infineon Technologies0448-FS50R12KT4B15BPSA1-ND56,91000 €Parametric Equivalent
FP50R12KT4B11BOSA1Rochester Electronics, LLC132156-FP50R12KT4B11BOSA1-ND89,65667 €Parametric Equivalent
In-Stock: 0
Marketplace Stock: 13 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

13In Stock
Ships from Rochester Electronics, LLC