FF400R12KT3EHOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 193
Unit Price: 177,75000 €
Datasheet
IGBT Module 2 Independent 1200 V 580 A 2000 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF400R12KT3EHOSA1

DigiKey Part Number
FF400R12KT3EHOSA1-ND
Manufacturer
Manufacturer Product Number
FF400R12KT3EHOSA1
Description
IGBT MOD 1200V 580A 2000W MOD
Customer Reference
Detailed Description
IGBT Module 2 Independent 1200 V 580 A 2000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
28 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
No
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Configuration
2 Independent
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
580 A
Supplier Device Package
Module
Power - Max
2000 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 400A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FF400R12KT3EHOSA1Rochester Electronics, LLC1932156-FF400R12KT3EHOSA1-ND177,75000 €Parametric Equivalent
Available To Order
Marketplace Stock: 193 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10183,06500 €1.830,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,06500 €
Unit Price with VAT:221,50865 €

Other Suppliers on DigiKey

193In Stock
Ships from Rochester Electronics, LLC