FD1000R33HL3KBPSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 96
Unit Price: 1.396,04000 €
Datasheet
IGBT Module Trench Field Stop 2 Independent 3300 V 1000 A 11500 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD1000R33HL3KBPSA1

DigiKey Part Number
FD1000R33HL3KBPSA1-ND
Manufacturer
Manufacturer Product Number
FD1000R33HL3KBPSA1
Description
IGBT MOD 3300V 1000A 11500W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 3300 V 1000 A 11500 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.85V @ 15V, 1000A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Series
Input Capacitance (Cies) @ Vce
190 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Not For New Designs
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
2 Independent
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
3300 V
Package / Case
Module
Current - Collector (Ic) (Max)
1000 A
Supplier Device Package
Module
Power - Max
11500 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FD1000R33HL3KBPSA1Rochester Electronics, LLC962156-FD1000R33HL3KBPSA1-ND1.396,04000 €Parametric Equivalent
Available To Order
Marketplace Stock: 96 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.396,04000 €1.396,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.396,04000 €
Unit Price with VAT:1.689,20840 €

Other Suppliers on DigiKey

96In Stock
Ships from Rochester Electronics, LLC