Direct
Similar
Similar
Similar

AD8052AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8052AR-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8052AR-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8052AR-REEL7 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8052ARZ-REEL7 | Analog Devices Inc. | 559 | 505-AD8052ARZ-REEL7CT-ND | 5,28000 € | Direct |
| MAX4017ESA+ | Analog Devices Inc./Maxim Integrated | 64 | MAX4017ESA+-ND | 4,65000 € | Similar |
| MAX4392ESA+ | Analog Devices Inc./Maxim Integrated | 127 | MAX4392ESA+-ND | 3,43000 € | Similar |
| MAX4392ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4392ESA+T-ND | 1,80768 € | Similar |
| TSH82IDT | STMicroelectronics | 5.635 | 497-6781-1-ND | 1,49000 € | Similar |




