
MAX4392ESA+T | |
|---|---|
DigiKey Part Number | MAX4392ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4392ESA+T |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4392ESA+T Models |
Category | Slew Rate 500V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 6 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 95 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 11V, ±2.25V ~ 5.5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 85 MHz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80768 € | 4.519,20 € |
| Unit Price without VAT: | 1,80768 € |
|---|---|
| Unit Price with VAT: | 2,18729 € |

