Direct

CC110LRTKT | |
|---|---|
DigiKey Part Number | 296-29158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC110LRTKT |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC110LRTKT Models |
Category | Sensitivity -116dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Current - Receiving 14.3mA ~ 17.1mA |
DigiKey Programmable Not Verified | Current - Transmitting 12.3mA ~ 34.2mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, GFSK, MSK, OOK | Package / Case 20-VFQFN Exposed Pad |
Frequency | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 600kbps | Base Product Number |
Power - Output 12dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC110LRGPT | Texas Instruments | 30 | 296-41410-1-ND | 2,71000 € | Direct |


