IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC110LRGPT

DigiKey Part Number
296-41410-2-ND - Tape & Reel (TR)
296-41410-1-ND - Cut Tape (CT)
296-41410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC110LRGPT
Description
IC RF TXRX ISM<1GHZ 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC110LRGPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 4FSK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
600kbps
Power - Output
12dBm
Sensitivity
-116dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
14.3mA ~ 17.1mA
Current - Transmitting
12.3mA ~ 34.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
102,30400 €23,04 €
252,17680 €54,42 €
1002,00240 €200,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,89768 €474,42 €
5001,82368 €911,84 €
7501,78237 €1.336,78 €
1.2501,73234 €2.165,43 €
1.7501,70055 €2.975,96 €
2.5001,66786 €4.169,65 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,23070 €