

LM2588T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2588T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2588T-ADJ/NOPB |
Description | IC REG BST FLYBCK ADJ 5A TO220-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2588T-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 60V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 200kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-7 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2588T-ADJ | Rochester Electronics, LLC | 939 | 2156-LM2588T-ADJ-TI-ND | 6,59513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 8,72300 € | 87,23 € |
| 45 | 7,82333 € | 352,05 € |
| 135 | 7,36904 € | 994,82 € |
| 270 | 7,14667 € | 1.929,60 € |
| 540 | 6,96365 € | 3.760,37 € |
| 1.035 | 6,82146 € | 7.060,21 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,41890 € |

