LM2588T-ADJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 20
Unit Price: 11,09000 €
Datasheet
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-220-7 Formed Leads

LM2588T-ADJ

DigiKey Part Number
LM2588T-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2588T-ADJ
Description
IC REG BST FLYBCK ADJ 5A TO220-7
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2588T-ADJ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
60V
Packaging
Tube
Current - Output
Part Status
Not For New Designs
Frequency - Switching
100kHz ~ 200kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-7
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2588T-ADJ/NOPBTexas Instruments20LM2588T-ADJ/NOPB-ND11,09000 €Parametric Equivalent
Available To Order
Marketplace Stock: 939 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
907,26933 €654,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,26933 €
Unit Price with VAT:8,79589 €

Other Suppliers on DigiKey

939In Stock
Ships from Rochester Electronics, LLC