
RT8071CGQW | |
|---|---|
DigiKey Part Number | 1028-1414-2-ND - Tape & Reel (TR) 1028-1414-1-ND - Cut Tape (CT) 1028-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8071CGQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8068AZQW | Richtek USA Inc. | 6.332 | 1028-1106-1-ND | 1,00000 € | Similar |
| RT5768AGQW | Richtek USA Inc. | 526 | 1028-RT5768AGQWCT-ND | 0,60000 € | Parametric Equivalent |
| RT8061AZQW | Richtek USA Inc. | 0 | 1028-RT8061AZQWTR-ND | 0,28795 € | Parametric Equivalent |
| RT8071DGQW | Richtek USA Inc. | 2.392 | 1028-1415-1-ND | 2,48000 € | Parametric Equivalent |
| MP2249DQT-LF-P | Monolithic Power Systems Inc. | 0 | MP2249DQT-LF-P-ND | 2,21874 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87100 € | 18,71 € |
| 25 | 1,71320 € | 42,83 € |
| 100 | 1,53930 € | 153,93 € |
| 250 | 1,45640 € | 364,10 € |
| 500 | 1,40638 € | 703,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,34461 € | 2.016,92 € |
| 3.000 | 1,31439 € | 3.943,17 € |
| 4.500 | 1,29925 € | 5.846,62 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |


