MP2249DQT-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,10724 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2249DQT-LF-P

DigiKey Part Number
MP2249DQT-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2249DQT-LF-P
Description
IC REG BUCK ADJ 3A 10TQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-TQFN (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2249DQT-LF-ZMonolithic Power Systems Inc.0MP2249DQT-LF-Z-ND2,10724 €Parametric Equivalent
Available To Order
Factory Stock: 5.000

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,21874 €1.109,37 €
1.0002,15869 €2.158,69 €
1.5002,12862 €3.192,93 €
2.5002,09531 €5.238,27 €
3.5002,07583 €7.265,40 €
Manufacturers Standard Package
Unit Price without VAT:2,21874 €
Unit Price with VAT:2,68468 €