
RT7236GQW | |
|---|---|
DigiKey Part Number | 1028-1270-2-ND - Tape & Reel (TR) 1028-1270-1-ND - Cut Tape (CT) 1028-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7236GQW |
Description | IC REG BUCK ADJ 5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6206AHGQW | Richtek USA Inc. | 2.017 | RT6206AHGQWCT-ND | 2,07000 € | Parametric Equivalent |
| RT6206BHGQW | Richtek USA Inc. | 4.296 | RT6206BHGQWCT-ND | 2,07000 € | Parametric Equivalent |
| RT7235GQW | Richtek USA Inc. | 1.751 | 1028-1268-1-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,38600 € | 34,65 € |
| 100 | 1,24090 € | 124,09 € |
| 250 | 1,17172 € | 292,93 € |
| 500 | 1,12998 € | 564,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,15833 € | 1.737,50 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,48050 € |


