
RT7235GQW | |
|---|---|
DigiKey Part Number | 1028-1268-2-ND - Tape & Reel (TR) 1028-1268-1-ND - Cut Tape (CT) 1028-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7235GQW |
Description | IC REG BUCK ADJ 5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53300 € | 15,33 € |
| 25 | 1,39960 € | 34,99 € |
| 100 | 1,25310 € | 125,31 € |
| 250 | 1,18320 € | 295,80 € |
| 500 | 1,15080 € | 575,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,07843 € | 1.617,64 € |
| 3.000 | 1,05320 € | 3.159,60 € |
| 4.500 | 1,04057 € | 4.682,56 € |
| 7.500 | 1,02657 € | 7.699,27 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |


