ICL3237IAZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 233
Unit Price: 2,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.177
Unit Price: 6,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,99198 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: 7,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.184
Unit Price: 7,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: 6,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.948
Unit Price: 6,32000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5
Unit Price: 50,99400 €
Datasheet

Similar


Texas Instruments
In Stock: 1.373
Unit Price: 3,48000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.198
Unit Price: 3,56958 €
Datasheet

Similar


Texas Instruments
In Stock: 1.110
Unit Price: 3,11061 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 160
Unit Price: 16,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,04083 €
Datasheet

Similar


Texas Instruments
In Stock: 2.613
Unit Price: 3,48000 €
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3237IAZ

DigiKey Part Number
ICL3237IAZ-ND
Manufacturer
Manufacturer Product Number
ICL3237IAZ
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3237IAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3237EIAZRenesas Electronics Corporation233ICL3237EIAZ-ND2,92000 €Parametric Equivalent
MAX3237CAI+Analog Devices Inc./Maxim Integrated1.177MAX3237CAI+-ND6,27000 €Similar
MAX3237CAI+TAnalog Devices Inc./Maxim Integrated0MAX3237CAI+T-ND3,99198 €Similar
MAX3237EAI+Analog Devices Inc./Maxim Integrated75MAX3237EAI+-ND7,33000 €Similar
MAX3237EAI+TAnalog Devices Inc./Maxim Integrated1.184175-MAX3237EAI+TCT-ND7,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types