MAX3237ECPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.435
Unit Price: 2,81000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 684
Unit Price: 2,92000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.968
Unit Price: 2,92000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 233
Unit Price: 2,92000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.327
Unit Price: 2,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.717
Unit Price: 2,01000 €
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3237ECPW

DigiKey Part Number
296-33390-5-ND
Manufacturer
Manufacturer Product Number
MAX3237ECPW
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3237ECPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.198 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.198In Stock
Ships from Rochester Electronics, LLC