Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UUJ1H471MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1H471MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1H471MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1H471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1H471MNJ1MS |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1H471MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1K471MNJ1MS | Nichicon | 2.100 | 493-UCD1K471MNJ1MSCT-ND | 2,45000 € | Parametric Equivalent |
| UCD1K471MNQ1MS | Nichicon | 0 | UCD1K471MNQ1MTR-ND | 1,07863 € | Parametric Equivalent |
| UCD1K471MNS1MS | Nichicon | 125 | UCD1K471MNS1MS-ND | 2,60000 € | Parametric Equivalent |
| UUE1H471MNS1MS | Nichicon | 4 | 493-7413-1-ND | 2,66000 € | Parametric Equivalent |
| AFK477M80R44T-F | Cornell Dubilier Knowles | 377 | 338-2211-1-ND | 4,91000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60000 € | 16,00 € |
| 50 | 1,26620 € | 63,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,13064 € | 141,33 € |
| 250 | 1,04800 € | 262,00 € |
| 375 | 1,00627 € | 377,35 € |
| 625 | 0,95973 € | 599,83 € |
| 875 | 0,93239 € | 815,84 € |
| 1.250 | 0,90598 € | 1.132,47 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |











