
EMVY500ARA471MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA471MMH0STR-ND - Tape & Reel (TR) 565-EMVY500ARA471MMH0SCT-ND - Cut Tape (CT) 565-EMVY500ARA471MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA471MMH0S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA471MMH0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,24400 € | 12,44 € |
| 50 | 0,97460 € | 48,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,84627 € | 126,94 € |
| 300 | 0,78260 € | 234,78 € |
| 450 | 0,75047 € | 337,71 € |
| 750 | 0,71463 € | 535,97 € |
| 1.050 | 0,69357 € | 728,25 € |
| 1.500 | 0,67322 € | 1.009,83 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

