
4544-632-N | |
|---|---|
DigiKey Part Number | 1772-2259-ND |
Manufacturer | |
Manufacturer Product Number | 4544-632-N |
Description | HEX STANDOFF #6-32 NYLON 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 5 | 3,52400 € | 17,62 € |
| 10 | 3,31100 € | 33,11 € |
| 25 | 3,06560 € | 76,64 € |
| 50 | 2,90180 € | 145,09 € |
| 100 | 2,75560 € | 275,56 € |
| 250 | 2,58564 € | 646,41 € |
| 500 | 2,47248 € | 1.236,24 € |
| 1.000 | 2,37106 € | 2.371,06 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,98520 € |


