Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) 1 1/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) 1 1/8" Natural
4821
4821

4821

DigiKey Part Number
36-4821-ND
Manufacturer
Manufacturer Product Number
4821
Description
HEX STANDOFF #6-32 NYLON 1 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) 1 1/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.125" (28.58mm) 1 1/8"
Length - Overall
1.375" (34.93mm) 1 3/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Factory Stock: 2.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,60400 €6,04 €
250,54080 €13,52 €
1000,45890 €45,89 €
5000,38166 €190,83 €
1.0000,35341 €353,41 €
2.5000,32003 €800,07 €
5.0000,29749 €1.487,45 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96800 €