
1690-832-N | |
|---|---|
DigiKey Part Number | 1772-1690-832-N-ND |
Manufacturer | |
Manufacturer Product Number | 1690-832-N |
Description | ROUND STANDOFF #8-32 NYLON 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 1,44546 € | 172,01 € |
| Unit Price without VAT: | 1,44546 € |
|---|---|
| Unit Price with VAT: | 1,74901 € |



