
15TSP041 | |
|---|---|
DigiKey Part Number | 145-15TSP041-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP041 |
Description | ROUND STANDOFF #8-32 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,28100 € | 14,05 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24356 € | 60,89 € |
| 500 | 0,23024 € | 115,12 € |
| 1.000 | 0,21831 € | 218,31 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

